
Surface mount signal relay featuring DPDT contact configuration and a 3VDC coil voltage. Rated for 2A contact current and 220VDC maximum voltage, with gold/silver contact material. Offers 4ms operate and release times, operating within a -40°C to 85°C temperature range. This lead-free, RoHS compliant component has a power consumption of 140mW.
Panasonic TX2SS-3V-Z technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-3V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.