
DPDT Signal Relay with a 48VDC coil voltage and 2A contact current rating. Features silver/gold contact material, 4ms operate and release times, and a 270mW coil power. This surface mount component offers a 220VDC maximum voltage rating and operates within a -40°C to 70°C temperature range. Packaged on tape and reel, it is RoHS compliant and lead-free.
Panasonic TX2SS-48V-Z technical specifications.
| Coil Current | 5.6mA |
| Coil Power | 270mW |
| Coil Resistance | 8.533kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 270mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-48V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
