
The TX Series relay is a non-latching telecom relay with a coil voltage of 6V and a contact current rating of 2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and lead free, and is packaged in a tape and reel format with 500 units per reel.
Panasonic TX2SS-6V-Z technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-6V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
