
DPDT telecom relay featuring a 9VDC coil voltage and 140mW coil power. Offers a 2A contact current rating with gold/silver contact material, suitable for DC input and output applications up to 220VDC. Surface mount termination with gull wing leads ensures easy integration. Operate and release times are both 4ms, with a coil resistance of 579 Ohms. Operating temperature range spans -40°C to 85°C.
Panasonic TX2SS-9V technical specifications.
| Coil Current | 15.5mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
