This 5V DPDT electromechanical relay has a contact arrangement of double pole double throw and a contact form of 2 form C. The relay's coil voltage is 5V DC, with a current of 28.1mA and a resistance of 178 ohms. The maximum pick-up voltage is 3.75VDC, and the minimum dropout voltage is 0.5VDC. The relay can handle a maximum switching voltage of 220V and a maximum switching current of 2A, with a maximum switching power of 60W. It is designed for surface mount applications with a gull wing termination style and 8 terminals. The relay has a non-latching construction and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic TX2SS-H-5V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TX2SS-H-5V-X to view detailed technical specifications.
No datasheet is available for this part.