The Panasonic TX2SS-L-4.5V-1-X is a DPDT latching relay with a 4.5V coil voltage and a maximum switching voltage of 220V. It features a surface mount package with 8 terminals and a gull wing termination style. The relay has a maximum switching current of 1A and a maximum switching power of 30W. It operates within a temperature range of -40°C to 85°C and has a latching single coil construction with a 4ms operate time.
Panasonic TX2SS-L-4.5V-1-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 22.2mA |
| Coil Resistance | 202.5Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2SS-L-4.5V-1-X to view detailed technical specifications.
No datasheet is available for this part.