
DPDT signal relay with a 6VDC coil voltage and 1A contact current rating. Features silver/gold contact material, surface mount termination with gull wing leads, and a compact 15mm x 7.4mm x 10mm footprint. Operates within a -40°C to 85°C temperature range with 4ms operate and release times. This RoHS compliant component offers 220VDC max voltage rating and 100mW coil power.
Panasonic TX2SS-L-6V-1 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 100mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-L-6V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
