The Panasonic TX2SS-L-H-12V is a DPDT latching relay with a 12V DC coil voltage and 8.3mA coil current. It features a maximum switching power of 60W and can operate in temperatures ranging from -40 to 85°C. The relay has a surface mount package with 8 terminals and a gull wing termination style.
Panasonic TX2SS-L-H-12V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 8.3mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TX2SS-L-H-12V to view detailed technical specifications.
No datasheet is available for this part.