The Panasonic TX2SS-L-H-5V is a 5V 20mA DPDT latching relay with a surface mount package. It features a maximum switching power of 60W and a maximum switching current of 2A. The relay operates over a temperature range of -40 to 85°C and has a latching single coil construction. It is suitable for use in applications where a high level of reliability is required.
Panasonic TX2SS-L-H-5V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 20mA |
| Coil Resistance | 250Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TX2SS-L-H-5V to view detailed technical specifications.
No datasheet is available for this part.