The Panasonic TX2SS-L-H-9V is a DPDT latching relay with a 9V DC coil voltage and 11.1mA coil current. It features a maximum switching voltage of 220VDC and a maximum switching current of 2A, with a maximum switching power of 60W. The relay has a surface mount package with 8 terminals and a gull wing termination style. It operates over a temperature range of -40 to 85°C.
Panasonic TX2SS-L-H-9V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 11.1mA |
| Coil Resistance | 810Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TX2SS-L-H-9V to view detailed technical specifications.
No datasheet is available for this part.