
DPDT signal relay featuring a 24VDC coil voltage and 2A contact current rating. This surface mount component offers a 4ms operate and release time, with a Silver/Gold contact material. Coil specifications include 8.3mA current, 200mW power, 2.88kR resistance, and dual-coil latching type. Operating temperature range spans -40°C to 85°C.
Panasonic TX2SS-L2-24V-X technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TX2SS-L2-24V-X to view detailed technical specifications.
No datasheet is available for this part.