This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It has a maximum pick-up voltage of 3.38VDC and a maximum DC switching voltage of 220V. The relay can handle a maximum switching current of 1A and a maximum switching power of 30W. It has a latching double coil construction and operates between -40°C and 85°C.
Panasonic TX2SS-L2-4.5V-1-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 44.5mA |
| Coil Resistance | 101.2Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2SS-L2-4.5V-1-Z to view detailed technical specifications.
No datasheet is available for this part.