
The Panasonic TX2SS-LT-5V is a DPDT surface mount relay with a 5V coil voltage and a maximum current rating of 2A. It has a maximum voltage rating of 220V and operates within a temperature range of -40°C to 85°C. This relay is RoHS compliant and available in a package quantity of 40.
Panasonic TX2SS-LT-5V technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-LT-5V to view detailed technical specifications.
No datasheet is available for this part.