Panasonic TX2SS-LT-9V-X technical specifications.
| Package/Case | SMD/SMT |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TX2SS-LT-9V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.