
DPDT general purpose electromechanical relay featuring a 24VDC coil with 9.6mA coil current and 2.504kΩ coil resistance. This through-hole mount relay offers a 2A contact current rating with a 220VDC maximum contact voltage rating and gold/silver contact material. Operating within a -40°C to 85°C temperature range, it provides 4ms operate and release times. Approvals include UL and CSA, with RoHS compliance.
Panasonic TXD2-24V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 9.6mA |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
