The Panasonic TXD2-2M-5V-Z relay features a DPDT-MBB contact arrangement and a 2 Form D contact form. It has a 5V DC coil voltage and a coil current of 50mA. The relay's maximum pick-up voltage is 3.75VDC and minimum dropout voltage is 0.5VDC. It can switch up to 110V DC and 30W of power. The relay is constructed with a non-latching relay and has an operate time of 4ms. It is available in a DIP package and is rated for operation between -40°C and 85°C.
Panasonic TXD2-2M-5V-Z technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 5V |
| Coil Current | 50mA |
| Coil Resistance | 100Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TXD2-2M-5V-Z to view detailed technical specifications.
No datasheet is available for this part.