The Panasonic TXD2-2M-H-3V-X is a DPDT-MBB relay with a 3VDC coil voltage and a maximum switching voltage of 110VDC. It has a maximum switching power of 30W and is mounted through a hole. The relay has a DIP package type and operates within a temperature range of -40°C to 85°C.
Panasonic TXD2-2M-H-3V-X technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 3V |
| Coil Current | 83.3mA |
| Coil Resistance | 36Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2-2M-H-3V-X to view detailed technical specifications.
No datasheet is available for this part.