The Panasonic TXD2-2M-H-4.5V-Z relay features a DPDT-MBB contact arrangement with a 2 Form D contact form. It has a 4.5VDC coil voltage and a maximum pick-up voltage of 3.38VDC. The relay can switch up to 110VDC with a maximum current of 1A and a maximum power of 30W. It has a non-latching relay construction and a self-clinching termination style. The relay is available in a DIP package and is rated for operation between -40°C and 85°C.
Panasonic TXD2-2M-H-4.5V-Z technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 4.5V |
| Coil Current | 55.6mA |
| Coil Resistance | 81Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2-2M-H-4.5V-Z to view detailed technical specifications.
No datasheet is available for this part.