The Panasonic TXD2-2M-H-6V-X is a DPDT-MBB relay with a 6V DC coil voltage and 41.7mA coil current. It has a maximum switching power of 30W and a maximum switching voltage of 110VDC. The relay is constructed with a non-latching mechanism and has an operate time of 4ms. It is available in a DIP package and is suitable for through hole mounting. The operating temperature range is from -40°C to 85°C.
Panasonic TXD2-2M-H-6V-X technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 6V |
| Coil Current | 41.7mA |
| Coil Resistance | 144Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2-2M-H-6V-X to view detailed technical specifications.
No datasheet is available for this part.