This Panasonic DPDT-MBB relay features a 9V DC coil voltage and a maximum switching voltage of 110V DC. It has a maximum switching current of 1A and a maximum switching power of 30W. The relay is constructed with a non-latching design and has an operate time of 4ms. It is available in a DIP package and is suitable for through hole mounting. The operating temperature range is from -40°C to 85°C.
Panasonic TXD2-2M-H-9V-Z technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 9V |
| Coil Current | 27.8mA |
| Coil Resistance | 324Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2-2M-H-9V-Z to view detailed technical specifications.
No datasheet is available for this part.