
The TXD2-3V-3 relay features a 3V DC coil voltage and a maximum current rating of 2A. It has a maximum voltage rating of 220V and operates within a temperature range of -40°C to 85°C. The relay is available in a through-hole package and is compliant with RoHS regulations.
Panasonic TXD2-3V-3 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-3V-3 to view detailed technical specifications.
No datasheet is available for this part.
