
The TXD2-5V-3 relay is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It operates within a temperature range of -40°C to 85°C and is compatible with RoHS standards. The relay has a coil resistance of 125 ohms and a coil voltage of 5V DC, with a maximum coil current of 40mA. It is available in a package quantity of 40 and is designed for through-hole mounting.
Panasonic TXD2-5V-3 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-5V-3 to view detailed technical specifications.
No datasheet is available for this part.