The TXD2-5V-X is a 5V DC coil voltage relay with a contact arrangement of double pole double throw. It has a coil current of 40mA and a coil resistance of 125 ohms, allowing for a maximum switching power of 60 watts. The relay is constructed with a non-latching mechanism and has an operate time of 4 milliseconds. It is available in a DIP package and is suitable for through hole mounting. The relay operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic TXD2-5V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TXD2-5V-X to view detailed technical specifications.
No datasheet is available for this part.