The Panasonic TXD2-5V-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 5V with a coil current of 40mA and a coil resistance of 125 ohms. The relay can switch up to 60W of power and has a maximum switching voltage of 220VDC. It is designed for through-hole mounting with a PC pin termination style and has 8 terminals. The relay has a non-latching construction with an operate time of 4ms and can operate between -40°C and 85°C.
Panasonic TXD2-5V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TXD2-5V-Z to view detailed technical specifications.
No datasheet is available for this part.