
The Panasonic TXD2-9V-3 is a DPDT relay with a coil voltage of 9V DC and a maximum current rating of 2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and available in a package quantity of 40. It is designed for through hole mounting and has a maximum voltage rating of 220V DC.
Panasonic TXD2-9V-3 technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-9V-3 to view detailed technical specifications.
No datasheet is available for this part.