
The Panasonic TXD2-9V-4 is a DPDT relay with a maximum current rating of 1A and a maximum voltage rating of 220V DC. It operates within a temperature range of -40°C to 85°C. The relay has a coil resistance of 405R and a coil voltage of 9V DC. It is available in a through-hole package and is RoHS compliant.
Panasonic TXD2-9V-4 technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-9V-4 to view detailed technical specifications.
No datasheet is available for this part.