Panasonic TXD2-H-1.5V technical specifications.
| Coil Current | 132.7mA |
| Coil Resistance | 11R |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-H-1.5V to view detailed technical specifications.
No datasheet is available for this part.