The Panasonic TXD2-H-5V-Z relay features a DPDT contact arrangement with a 2 Form C contact form, suitable for a wide range of applications. It operates at a DC coil voltage of 5V with a coil current of 40mA and coil resistance of 125 ohms. The relay can handle a maximum switching voltage of 220V and a maximum switching current of 1A, with a maximum switching power of 60W. It is designed for through-hole mounting and features a self-clinching termination style with 8 terminals. The relay has a non-latching construction and an operate time of 4ms. It is suitable for use in temperatures ranging from -40°C to 85°C.
Panasonic TXD2-H-5V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2-H-5V-Z to view detailed technical specifications.
No datasheet is available for this part.