
DPDT signal relay with a 24VDC coil voltage and 2A contact current rating. Features gold/silver contact material, 4ms operate/release times, and a 170mW coil power. Through-hole mounting with PC pin termination, operating temperature range of -40°C to 85°C, and lead-free, RoHS compliant construction.
Panasonic TXD2-L-24V technical specifications.
| Coil Current | 7.1mA |
| Coil Power | 170mW |
| Coil Resistance | 3.388kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-L-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
