
DPDT signal relay featuring a 3VDC coil voltage and 2A contact current rating. Coil specifications include 50mA current, 150mW power consumption, 60 Ohm resistance, and single-coil latching type. Operates within a -40°C to 85°C temperature range with 4ms operate and release times. Through-hole mounting with PC pin termination, constructed with silver and gold contact material, and RoHS compliant.
Panasonic TXD2-L-3V technical specifications.
| Coil Current | 50mA |
| Coil Power | 150mW |
| Coil Resistance | 60R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-L-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.