DPDT latching electromechanical relay featuring a 4.5VDC coil with 150mW power consumption and 135Ω resistance. Contacts rated for 2A at 220VDC, with silver/gold material. Through-hole mounting with PC pin termination, operating from -40°C to 85°C. RoHS compliant, 4ms operate/release times.
Panasonic TXD2-L-4.5V technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 150mW |
| Coil Resistance | 135R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-L-4.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
