The Panasonic TXD2-L-4.5V-X relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 4.5V and a coil current of 33.3mA, with a coil resistance of 135 ohms. The relay has a maximum pick-up voltage of 3.38VDC and a maximum DC switching voltage of 220V. It can handle a maximum switching current of 1A and a maximum switching power of 60W. The relay is mounted through a hole and has a termination style of PC pin with 8 terminals. It has a latching single coil construction and an operate time of 4ms. The relay is packaged in a DIP type and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Panasonic TXD2-L-4.5V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 33.3mA |
| Coil Resistance | 135Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TXD2-L-4.5V-X to view detailed technical specifications.
No datasheet is available for this part.