The Panasonic TXD2-L-4.5V-Z is a DPDT latching relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 4.5V and a coil current of 33.3mA. The relay can switch up to 60W of power and has a maximum switching voltage of 220VDC. It is designed for through-hole mounting and has a package type of DIP-8. The operating temperature range is -40 to 85 degrees Celsius.
Panasonic TXD2-L-4.5V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 33.3mA |
| Coil Resistance | 135Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TXD2-L-4.5V-Z to view detailed technical specifications.
No datasheet is available for this part.