The Panasonic TXD2-L-H-4.5V-X is a DPDT latching relay with a 4.5VDC coil voltage and 33.3mA coil current. It has a maximum pick-up voltage of 3.38VDC and a maximum switching voltage of 220V. The relay can handle a maximum switching current of 1A and a maximum switching power of 60W. It features a latching single coil construction and a through-hole mounting style. The relay operates within a temperature range of -40°C to 85°C.
Panasonic TXD2-L-H-4.5V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 33.3mA |
| Coil Resistance | 135Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2-L-H-4.5V-X to view detailed technical specifications.
No datasheet is available for this part.