
The TXD2SA-1.5V-3-Z relay from Panasonic features a DPDT throw configuration and operates at a maximum voltage rating of 220V DC. With a maximum current rating of 2A, this relay is suitable for a variety of applications. The device is RoHS compliant and is available in a surface mount package quantity of 500. The relay's operating temperature range spans from -40°C to 85°C, making it suitable for use in a range of environments.
Panasonic TXD2SA-1.5V-3-Z technical specifications.
| Coil Current | 132.7mA |
| Coil Resistance | 11R |
| Coil Voltage (DC) | 1.5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-1.5V-3-Z to view detailed technical specifications.
No datasheet is available for this part.
