
The TXD2SA-1.5V-4-Z is a DPDT electromechanical relay with a maximum current rating of 1A and a maximum voltage rating of 220V. It operates within a temperature range of -40°C to 85°C. The relay is designed for surface mount applications and is compliant with RoHS regulations. It features a coil voltage of 1.5V and a coil resistance of 11 ohms, with a maximum coil current of 132.7mA.
Panasonic TXD2SA-1.5V-4-Z technical specifications.
| Coil Current | 132.7mA |
| Coil Resistance | 11R |
| Coil Voltage (DC) | 1.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-1.5V-4-Z to view detailed technical specifications.
No datasheet is available for this part.
