
DPDT signal relay featuring a 24VDC coil voltage and 2.504kΩ coil resistance, drawing 9.6mA coil current for 230mW power consumption. This general-purpose relay offers a 2A contact current rating with Silver/Gold contact material and a maximum DC voltage rating of 220V. Designed for surface mount applications with gull wing termination, it operates within a temperature range of -40°C to 85°C and boasts a 4ms operate and release time. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Panasonic TXD2SA-24V-X technical specifications.
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 230mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-24V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
