Surface mount signal relay featuring a 12VDC coil voltage and 1A contact current rating. This DPDT relay offers a 576 Ohm coil resistance and 20.8mA coil current, with a power consumption of 250mW. Contact material includes silver and gold, supporting a maximum DC voltage rating of 110V. Operate and release times are both 4ms, with an operating temperature range of -40°C to 85°C.
Panasonic TXD2SA-2M-12V technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-2M-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.