
The TXD2SA-5V-X is a general purpose relay with a 5V non-latching coil and a maximum contact current rating of 2A. It has a maximum operating temperature range of -40°C to 85°C and is surface mountable. The relay is RoHS compliant and has a power consumption of 200mW. It features a throw configuration of DPDT and a termination type of gull wing. The relay is available in a tape and reel packaging with 500 units per package.
Panasonic TXD2SA-5V-X technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-5V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.