
This Panasonic relay features a non-latching coil with a resistance of 405 ohms and a voltage of 9V DC. It has a contact current rating of 2A and a maximum operating temperature of 85°C. The relay is surface mount and RoHS compliant, with a power consumption of 200mW. It has a maximum voltage rating of 220V and is available in a package quantity of 500 units, packaged on a tape and reel.
Panasonic TXD2SA-9V-Z technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-9V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
