
The TXD2SA-L-1.5V-4-X is a DPDT electromechanical relay from Panasonic with a maximum current rating of 1A and a maximum voltage rating of 220V. It operates within a temperature range of -40°C to 85°C. The relay is designed for surface mount applications and is available in quantities of 500. It is not RoHS compliant.
Panasonic TXD2SA-L-1.5V-4-X technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 15R |
| Coil Voltage (DC) | 1.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXD2SA-L-1.5V-4-X to view detailed technical specifications.
No datasheet is available for this part.
