Panasonic TXD2SA-L-24V-3 technical specifications.
| Coil Current | 7.1mA |
| Coil Resistance | 3.388kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-L-24V-3 to view detailed technical specifications.
No datasheet is available for this part.
