
The Panasonic TXD2SA-L-4.5V-3 is a DPDT relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a coil voltage of 4.5V and a coil current of 33.3mA with a resistance of 135 ohms. The relay is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. It is RoHS compliant and available in a package quantity of 40.
Panasonic TXD2SA-L-4.5V-3 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-L-4.5V-3 to view detailed technical specifications.
No datasheet is available for this part.