
The TXD2SA-L-4.5V-3-Z is a DPDT electromechanical relay with a 4.5V coil voltage and a maximum current rating of 2A. It has a maximum voltage rating of 220V and operates within a temperature range of -40 to 85°C. The relay is surface mount and RoHS compliant, with a package quantity of 500 units. The coil current is 33.3mA and coil resistance is 135 ohms.
Panasonic TXD2SA-L-4.5V-3-Z technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-L-4.5V-3-Z to view detailed technical specifications.
No datasheet is available for this part.
