
The TXD2SA-L-4.5V-4-Z relay is a surface mount electromechanical relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 220V and a maximum current rating of 1A. The relay has a coil resistance of 135R and a coil voltage of 4.5V, drawing a current of 33.3mA. It is RoHS compliant and available in a package quantity of 500 units.
Panasonic TXD2SA-L-4.5V-4-Z technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-L-4.5V-4-Z to view detailed technical specifications.
No datasheet is available for this part.
