The Panasonic TXD2SA-L-H-4.5V-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 4.5V DC coil voltage and a coil current of 33.3mA. The relay's coil resistance is 135 ohms, and it has a maximum pick-up voltage of 3.38VDC. It can handle a maximum switching voltage of 220V, a maximum switching current of 1A, and a maximum switching power of 60W. The relay is constructed with a latching single coil design and has an operate time of 4ms. It is suitable for surface mount applications and has a temperature range of -40 to 85°C.
Panasonic TXD2SA-L-H-4.5V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 33.3mA |
| Coil Resistance | 135Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TXD2SA-L-H-4.5V-Z to view detailed technical specifications.
No datasheet is available for this part.