
DPDT general purpose electromechanical relay featuring a 12VDC coil with 200mW power consumption and 720 Ohm resistance. Contact ratings include 2A maximum current and 220VDC maximum voltage, with gold and silver contact material. Surface mount termination with gull wing leads, operating within a -40°C to 85°C temperature range. Offers 4ms operate and release times.
Panasonic TXD2SL-12V technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
