The TXD2SL-12V-3 is a DPDT electromechanical relay from Panasonic with a 12V DC coil voltage rating and a maximum current rating of 2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and features a surface mount package type.
Panasonic TXD2SL-12V-3 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-12V-3 to view detailed technical specifications.
No datasheet is available for this part.