The TXD2SL-12V-4 is a DPDT relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 220V and a maximum current rating of 1A. The relay is designed for surface mount applications and is compliant with RoHS regulations. It features a coil voltage of 12V and a coil current of 16.7mA with a coil resistance of 720 ohms.
Panasonic TXD2SL-12V-4 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-12V-4 to view detailed technical specifications.
No datasheet is available for this part.