
DPDT general purpose relay featuring a 12VDC coil with 200mW power consumption and 720 Ohm resistance. Offers a 2A contact current rating at up to 220VDC, with gold and silver contact material. This surface mount component has a 4ms operate and release time, operating within a -40°C to 85°C temperature range.
Panasonic TXD2SL-12V-Z technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SL-12V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
